- RS Stock No.:
- 772-1243
- Mfr. Part No.:
- 5SW3312
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 772-1243
- Mfr. Part No.:
- 5SW3312
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Series 5SM3 RCCBs
Residual Current operated circuit breaker for Personnel and fire protection
Free from FCKW and silicone
2 or 4 pole
Instant tripping, surge current withstand capability >1kA
Mains connection alternatively from above or underneath
Reciprocally sleeve terminals with wire protection
Lower combination clamp for the simultaneous connection of bus bars and leaders
Safe and rapid connection of the feeder cables due to relocation of busbar at the rear
N-Connection on the left allows easy busbar mounting with pin busbar if the miniature circuit breakers are fitted on the right.
DIN rail mounting (TH 35 according to DIN EN 60715)
Equipment life span: >10 000 Switching cycles
An auxiliary circuit switch can be fitted to the right hand side of the enclosure by the customer
Operating handle and test button can be locked by means of a hand locking device
Enclosure: IP20
Dimensions (HxD): 90x70mm
Dimensions (width): 2 pole 36mm; 4 Pole 72mm
Ambient temperature: -5→+45 °C
Free from FCKW and silicone
2 or 4 pole
Instant tripping, surge current withstand capability >1kA
Mains connection alternatively from above or underneath
Reciprocally sleeve terminals with wire protection
Lower combination clamp for the simultaneous connection of bus bars and leaders
Safe and rapid connection of the feeder cables due to relocation of busbar at the rear
N-Connection on the left allows easy busbar mounting with pin busbar if the miniature circuit breakers are fitted on the right.
DIN rail mounting (TH 35 according to DIN EN 60715)
Equipment life span: >10 000 Switching cycles
An auxiliary circuit switch can be fitted to the right hand side of the enclosure by the customer
Operating handle and test button can be locked by means of a hand locking device
Enclosure: IP20
Dimensions (HxD): 90x70mm
Dimensions (width): 2 pole 36mm; 4 Pole 72mm
Ambient temperature: -5→+45 °C
Standards
IEC/EN 61008
Specifications
Attribute | Value |
---|---|
Accessory Type | Padlockable Locking Kit |
Range | Sentron |
For Use With | 5SM3 Series |
- RS Stock No.:
- 772-1243
- Mfr. Part No.:
- 5SW3312
- Manufacturer:
- Siemens