- RS Stock No.:
- 365-8129
- Mfr. Part No.:
- 50001RS
- Manufacturer:
- Moflash
Discontinued product
Alternative
Moflash Right Angle Bracket for use with 250, 400, 401, 500, 501, 600 Beacon
€23.14
Each
RS Stock No.: 365-8135
- RS Stock No.:
- 365-8129
- Mfr. Part No.:
- 50001RS
- Manufacturer:
- Moflash
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Static Warning Beacon
The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.
Ideal for local signalling applications
Continuously rated
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
Ideal for local signalling applications
360° visibility
IP65 rated
UV stable polycarbonate lens
UV stable ABS plastic base
Continuously rated
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
Ideal for local signalling applications
360° visibility
IP65 rated
UV stable polycarbonate lens
UV stable ABS plastic base
Note
Lens must be ordered separately, see 698-7215 etc.
Supplied with
Filament lamp.
Specifications
Attribute | Value |
---|---|
For Use With | 201 Beacon, 88, 125, 200 |
Accessory Type | Right Angle Bracket |
Dimensions | 180 x 50 x 130 mm |