Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multi-Band Antenna with SMA Male Connector
- RS Stock No.:
- 337-029
- Mfr. Part No.:
- OSCAR66/5M/SMAM/S/LL/33
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€115.00
(exc. VAT)
€141.45
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €115.00 |
| 10 + | €103.50 |
*price indicative
- RS Stock No.:
- 337-029
- Mfr. Part No.:
- OSCAR66/5M/SMAM/S/LL/33
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Male | |
| Minimum Frequency | 600MHz | |
| Bandwidth | 6000MHz | |
| Gain | 7.5dBi | |
| Antenna Mount Type | Wall/Pole | |
| Antenna Physical Form | Panel | |
| Internal/External | External | |
| Series | Oscar 66 | |
| Lead Length | 5m | |
| Maximum Frequency | 6000MHz | |
| Directivity | Directional | |
| Antenna Internal Construction | MIMO | |
| Connector Gender | Male/Female | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Male | ||
Minimum Frequency 600MHz | ||
Bandwidth 6000MHz | ||
Gain 7.5dBi | ||
Antenna Mount Type Wall/Pole | ||
Antenna Physical Form Panel | ||
Internal/External External | ||
Series Oscar 66 | ||
Lead Length 5m | ||
Maximum Frequency 6000MHz | ||
Directivity Directional | ||
Antenna Internal Construction MIMO | ||
Connector Gender Male/Female | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siretta MIMO panel antenna is designed for both outdoor and indoor use, delivering strong, directional coverage across 5G, 4G LTE, 3G, and 2G networks. Operating over a wide frequency range from 600 MHz to 6000 MHz, it is compatible with various communication standards, including LTE Cat M and NB-IoT. Its high gain and wide beamwidth make it ideal for ensuring high data throughput in dense urban or industrial settings. Built with a durable, UV-resistant radome, the antenna is well-suited for harsh weather conditions. Applications include smart city infrastructure, remote monitoring, private network coverage, and building automation.
Wide beamwidth for extended coverage
Ground Plane independent for flexible installation
High isolation between ports to reduce interference
Related links
- Siretta OSCAR66/0.3M/NTYPE-F/S/LL/33 Panel Multiband Antenna with N Type Female Connector 3G (UTMS), 4G
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
