- RS Stock No.:
- 176-6821
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6821
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRST series SME Male connector type stubby Multiband Antenna has Frequency Range 1710 → 1880 MHz, 824 → 960 MHz and impedance is 50 ohm.
Antenna Mounting Type Adhesive
Gain 3dBi
Antenna Directivity Omnidirectional
Gain 3dBi
Antenna Directivity Omnidirectional
Specifications
Attribute | Value |
---|---|
Frequency Range | 1710 → 1880 MHz, 824 → 960 MHz |
Antenna Physical Form | Stubby |
Antenna Mounting Type | Adhesive |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |