- RS Stock No.:
- 176-6837
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6837
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRPC series LTE Antenna has Frequency Range 1710 to 2170 MHz, 824 to 960 MHz.
Antenna Mounting Type Through Hole/Bolted
Gain -0.31 dB → 4.24dB
Antenna Directivity Omnidirectional
Gain -0.31 dB → 4.24dB
Antenna Directivity Omnidirectional
Specifications
Attribute | Value |
---|---|
Frequency Range | 1710 → 2170 MHz, 824 → 960 MHz |
Gain | -0.31 dB → 4.24dB |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Patch |
Antenna Directivity | Omnidirectional |