- RS Stock No.:
- 176-6867
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6867
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO N Female connector 800 mm long Multiband Antenna has operating temperature range of-30 to +60˚C and rated wind velocity 60 m/s.
Frequency Range 1710 → 2170 MHz, 890 → 960 MHz
Antenna Mounting Type Adhesive
Gain 11dBi
Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Gain 11dBi
Antenna Directivity Omnidirectional
Specifications
Attribute | Value |
---|---|
Frequency Range | 1710 → 2170 MHz, 890 → 960 MHz |
Antenna Mounting Type | Adhesive |
Gain | 11dBi |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Yagi |