Login / Register to access your benefits
Recently searched

    Laird External Antennas L000423-03 Shark Fin Multi-Band Antenna with SMA, SMA RP Connector, 4G, 4G (LTE), 5G (LTE),

    Subtotal (1 box of 4 units)**

    €1,877.08

    (exc. VAT)

    €2,308.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    4 +€469.27€1,877.08

    **price indicative

    RS Stock No.:
    276-6676
    Mfr. Part No.:
    L000423-03
    Manufacturer:
    Laird External Antennas
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Laird External Antennas

    RF Protocols

    4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)

    Frequency Range

    617 – 7125 MHz

    Connector Type

    SMA, SMA RP

    Antenna Mounting Type

    Stud

    Antenna Physical Form

    Shark Fin

    Gain

    2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB

    Internal/External

    External

    Series

    FP20

    Lead Length

    5.3m

    Antenna Directivity

    Omnidirectional

    Antenna Internal Construction

    Monopole

    Physical Form

    Shark Fin

    Connector Gender

    Male

    Related links