- RS Stock No.:
- 111-6126
- Mfr. Part No.:
- FLUKE 726
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 111-6126
- Mfr. Part No.:
- FLUKE 726
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 726 Precision Multifunction Process Calibrator
The Fluke 726 Precision Multifunction Process Calibrator is precise and powerful, yet easy-to-use field calibrator. Use the measure and source functions to test and calibrate almost any process parameter.
More precise measurement and calibration source performance, accuracies of 0.01%
Two separate channels; measure, source and view process signals simultaneously
Measure volts, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters
Source/simulate volts, mA, thermocouples, RTDs, frequency, and pressure to calibrate transmitters
Measure or source pressure using any of 29 Fluke 700Pxx Pressure Modules
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Integrated pressure switch test allows you to capture the set, reset and deadband of a switch
Memory storage for up to 8 calibration results, return stored calibration data from the field for later analysis
Transmitter error % calculation, interpret calibration results without a calculator
Perform fast linearity tests with auto step and auto ramp features
Power transmitters during test using 24 V loop supply and simultaneous mA measurement
Store frequently-used test setups for later use
Frequency totalizer and frequency pulse train source mode for enhanced flowmeter testing
HART mode inserts 250 ohm resistor in mA measure and source for compatibility with HART instrumentation
Custom RTD curves, add calibration constants for certified RTD probes for enhanced temperature measurement
Two separate channels; measure, source and view process signals simultaneously
Measure volts, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters
Source/simulate volts, mA, thermocouples, RTDs, frequency, and pressure to calibrate transmitters
Measure or source pressure using any of 29 Fluke 700Pxx Pressure Modules
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Integrated pressure switch test allows you to capture the set, reset and deadband of a switch
Memory storage for up to 8 calibration results, return stored calibration data from the field for later analysis
Transmitter error % calculation, interpret calibration results without a calculator
Perform fast linearity tests with auto step and auto ramp features
Power transmitters during test using 24 V loop supply and simultaneous mA measurement
Store frequently-used test setups for later use
Frequency totalizer and frequency pulse train source mode for enhanced flowmeter testing
HART mode inserts 250 ohm resistor in mA measure and source for compatibility with HART instrumentation
Custom RTD curves, add calibration constants for certified RTD probes for enhanced temperature measurement
Supplied with
TL75 Test Lead Set, AC72 Test Clip Set, Stackable test leads (1 pair), Product Overview Manual, Users Manual, CD-Rom
Specifications
Attribute | Value |
---|---|
Maximum Voltage Measurement | 30V dc |
Maximum Current Measurement | 55mA |
Maximum Pressure Measurement | 700bar |
Calibrated | RSCAL |
Port Connections | 4 mm Socket |
Battery Life | 80 h |
Battery Type | AA |
Power Source | Battery |
Weight | 400g |
Height | 200mm |
Length | 180mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | 726 |
Width | 85mm |