- RS Stock No.:
- 123-8807
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-8807
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro CC-MA Pocket Size Current Simulator, 4 - 20 mA
RS Pro CC-MA is a great value, easy-to-operate, compact, lightweight, pocket size current simulator with 3 preset outputs. The instrument can be operated using one hand. Bright red LEDs indicate the simulation range.
Features and Benefits
Preset outputs 4, 12 and 20 mA
Accuracy ±0.2 mA
Low battery indication
Overload indicator when the output current delivered is less than the set level
Accuracy ±0.2 mA
Low battery indication
Overload indicator when the output current delivered is less than the set level
Areas of Application
General purpose signal injection
Process control
Re-calibrating process indicators and controllers
Setting up engineering units
Process control
Re-calibrating process indicators and controllers
Setting up engineering units
Note
Powered by PP3 battery (not supplied)
Supplied with
Test lead terminated with spade lugs, user manual
Specifications
Attribute | Value |
---|---|
Maximum Current Measurement | 20mA |
Calibrated | UKAS |
Battery Life | 10 h |
Battery Type | 9V |
Power Source | Battery |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | CC-MA |