- RS Stock No.:
- 375-5933
- Mfr. Part No.:
- FLUKE 724
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 375-5933
- Mfr. Part No.:
- FLUKE 724
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Temperature Calibrator 724
The Fluke 724 is everything you need to troubleshoot and calibrate temperature.
Now you can carry one tool to expertly test all the temperature sensors and transmitters in your plant. The Fluke 724 can measure and source 10 thermocouple types and 7 RTD types, plus volts and ohms. It even handles high-speed pulsed RTD circuits and provides loop power. The dual line measure/source display lets you source temperature and view loop current at the same time. With its simple, no menus controls, the Fluke 724 is easy to operate, too.
Features and Benefits
Easy to read dual display lets you view input and output simultaneously
Measure RTDs, thermocouples, ohms, and volts to test sensors and transmitters
Source/simulate thermocouples, RTDs, volts, and ohms to calibrate transmitters
Perform fast linearity tests with 25% and 100% steps
Execute remote tests with auto step and auto ramp
Power transmitters during test using loop power supply with simultaneous mA measurement
Store frequently-used test setups for later use
Compact, streamlined shape makes it easy to carry
Rugged, reliable design stands up to field use
Backlight lets you work in poor light
Large battery capacity of four AA cells
Battery door for easy changes
Supplied with
4 x AA batteries, TL75 Test leads, AC70A Test clips and one pair of stackable test leads.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Measurement | 1000V |
Maximum Current Measurement | 1A |
Calibrated | RSCAL |
Battery Life | 140 h |
Battery Type | AA |
Power Source | Battery |
Weight | 600g |
Height | 47mm |
Length | 50mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Model Number p | 724 |
Width | 100mm |
- RS Stock No.:
- 375-5933
- Mfr. Part No.:
- FLUKE 724
- Manufacturer:
- Fluke