- RS Stock No.:
- 375-6009
- Mfr. Part No.:
- 331-7452+UKAS
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 375-6009
- Mfr. Part No.:
- 331-7452+UKAS
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Multifunction Process Calibrator
The Fluke multifunction process calibrator is used to test and calibrate almost any process parameter. It can be used to measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules to test and calibrate almost any process parameter. Its split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring the pressure. The calibrator has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests. It is supplied with batteries and test leads/clips.
Supplied with batteries, test leads/clips.
Supplied with batteries, test leads/clips.
Features and Benefits
Small, streamlined shape makes it easy to carry
Rugged, reliable design stands up to field use
Easy to read measure/source screen lets you view input and output simultaneously
Measure\source pressure using any of 29 Fluke 700Pxx pressure modules
Easy to operate and user friendly no menus control
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Support flow meter testing with frequency and CPM functions
Perform fast linearity tests with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10ms
Store frequently used test setups for later use
Operating temperature ranges between –10°C and 55°C
Backlight lets you work in poor light
Large battery capacity of four AA cells
Battery door for easy changes
UKAS calibrated
Rugged, reliable design stands up to field use
Easy to read measure/source screen lets you view input and output simultaneously
Measure\source pressure using any of 29 Fluke 700Pxx pressure modules
Easy to operate and user friendly no menus control
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Support flow meter testing with frequency and CPM functions
Perform fast linearity tests with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10ms
Store frequently used test setups for later use
Operating temperature ranges between –10°C and 55°C
Backlight lets you work in poor light
Large battery capacity of four AA cells
Battery door for easy changes
UKAS calibrated
Applications
Process control automation
Manufacturing
Instrumentation
Manufacturing
Instrumentation
Certifications
CE certified
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Maximum Voltage Measurement | 30V |
Maximum Current Measurement | 24A |
Port Connections | Pressure Module |
Calibrated | UKAS |
Battery Life | 25 h |
Battery Type | AA |
Power Source | Battery |
Dimensions | 47 x 96 x 200mm |
Weight | 650g |
Height | 200mm |
Length | 47mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | 725 |
Width | 96mm |