- RS Stock No.:
- 172-0161
- Mfr. Part No.:
- 44133
- Manufacturer:
- WD-40
Discontinued product
- RS Stock No.:
- 172-0161
- Mfr. Part No.:
- 44133
- Manufacturer:
- WD-40
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
WD-40 Specialist Motorbike Wax and Polish is designed to leave your bike with a deep glossy shine. The formula contains Carnauba Wax, one of the hardest naturally occurring waxes, which provides a wet look finish and long lasting shine. Its great for repelling water, allowing it to bead off paintwork to maintain a fantastic finish for longer. Its easy to apply and streak free
Contains Carnauba Wax for durability and shine – natures hardest wax.
Contains Bees Wax for improved shine and ease of application.
High gloss finish.
Non-abrasive.
Easy spray on / wipe off application, minimal effort required.
Highly water resistant
Contains Bees Wax for improved shine and ease of application.
High gloss finish.
Non-abrasive.
Easy spray on / wipe off application, minimal effort required.
Highly water resistant
Specifications
Attribute | Value |
---|---|
Trade Name | WD-40 SPECIALIST Wax and Polish |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Application | Polishing |