- RS Stock No.:
- 408-895
- Mfr. Part No.:
- 86105CY SL005
- Manufacturer:
- Alpha Wire
- RS Stock No.:
- 408-895
- Mfr. Part No.:
- 86105CY SL005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Specifications
Attribute | Value |
---|---|
Series | Xtra-Guard Flex |
Number of Cores | 5 |
Cross Sectional Area | 0.14 mm² |
Screened/Unscreened | Screened |
Length | 30m |
Sheath Colour | Grey |
American Wire Gauge | 26 AWG |
Outer Diameter | 5.36mm |
Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Screen Type | Foil |
Voltage Rating | 300 V |
Conductor Material | Tinned Copper |
Minimum Bend Radius | 8 x Diameter |
Core Strands | 7/0.16 mm |
Minimum Operating Temperature | -10°C |
Insulation Material | PVC |
Conductor Resistance | 134.5 Ω/km |
Maximum Operating Temperature | +105°C |
Drain Wire | No |