- RS Stock No.:
- 408-924
- Mfr. Part No.:
- 86003CY SL005
- Manufacturer:
- Alpha Wire
9 In stock for delivery within 2 working days
Added
Price 1 Reel of 30 Metre(s)
€156.18
(exc. VAT)
€192.10
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €156.18 | €5.206 |
5 - 9 | €150.41 | €5.014 |
10 + | €144.47 | €4.816 |
*price indicative |
- RS Stock No.:
- 408-924
- Mfr. Part No.:
- 86003CY SL005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.09 mm² |
Number of Cores | 3 |
American Wire Gauge | 28 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | Foil |
Sheath Colour | Grey |
Outer Diameter | 4.57mm |
Outer Sheath Material | PVC |
Core Strands | 7/0.13 mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Series | Xtra-Guard Flex |
Standards Met | CE, CSA, UL |
- RS Stock No.:
- 408-924
- Mfr. Part No.:
- 86003CY SL005
- Manufacturer:
- Alpha Wire