- RS Stock No.:
- 201-2224
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Multicore Industrial Cable, 6 Cores, 0.5 mm², DEF STAN, Screened, 25m, Black PVC Sheath
€74.31
1 Reel of 25
RS Stock No.: 236-9242
- RS Stock No.:
- 201-2224
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6 Core 25m Screened Multicore Cable
Introducing the RS PRO 6 core screened multicore cable. The cable features a multicore 16/0.2mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. By using this RS PRO high-quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore screened industrial cables are made with high-quality tinned copper conductor with cores twisted together with overall polyester tape.
Features and Benefits
- This RS PRO multicore cable has 0.5mm² cross-sectional area core strands
- Core colours all easy to identify for user-friendly applications
- Voltage rating of 440V
- Conductor resistance is 40.1O/km
- Operating temperature: -15 °C to +85 °C
- High-quality tinned copper conductor
- Multi-core cable insulation resistance is 11MO.km
- Braided wires to ensure extra strength and durability
- Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance
Applications
Screened multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They have an extra layer of protection above the insulation covered by a metallic screen and an outer cover that reduces the effects of electromagnetic interference. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Standards
Defence Standard 61-12 Part 5
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 6 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 25m |
Sheath Colour | Black |
Outer Diameter | 7.4mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Shielded/Unshielded | Unshielded |
Core Strands | 16/0.2 mm |
Standards Met | Defence Standard 61-12 Part 5 |
Voltage Rating | 440 V |
Series | 16/2/6C |