- RS Stock No.:
- 178-529
- Mfr. Part No.:
- 50813908
- Manufacturer:
- Redring
Discontinued product
- RS Stock No.:
- 178-529
- Mfr. Part No.:
- 50813908
- Manufacturer:
- Redring
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
3kW and 4.5kW Air Curtains
Fan assisted hot air curtains, with Zinc coated steel cases, for installation internally above external doors to combat the ingress of cold air.
150ft3/min. air volume throughput
Keyhole slots, no requirement for back insulation and integral switching aid installation
2.25m maximum operating height
On-site warranty
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered
Keyhole slots, no requirement for back insulation and integral switching aid installation
2.25m maximum operating height
On-site warranty
230Vac mains powered
Thermal cut-outs to limit damage in the event that they are covered
Specifications
Attribute | Value |
---|---|
Functions | Heating |
Maximum Output Power | 3kW |
Air Flow | 150cfm |
- RS Stock No.:
- 178-529
- Mfr. Part No.:
- 50813908
- Manufacturer:
- Redring
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB