- RS Stock No.:
- 167-6713
- Mfr. Part No.:
- ML03V10R5BAT2A
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 167-6713
- Mfr. Part No.:
- ML03V10R5BAT2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Multilayer Organic Capacitors, ML Series
Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.
A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks
Multilayer Organic Film Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 0.5pF |
Tolerance | ±0.1pF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Temperature Coefficient | 0±30ppm/°C |
Dielectric | Polymer |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.838 x 0.635mm |
Operating Temperature Range | -55 → +125 °C |
Depth | 0.84mm |
Height | 0.64mm |
Length | 1.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |