AVX Multilayer Organic Capacitor MLOC Polymer 2pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS Stock No. 167-6727
  • Mfr. Part No. ML03V12R0BAT2A
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Specifications
Attribute Value
Capacitance 2 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 → +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Maximum Operating Temperature +125°C
Tolerance Plus +0.1pF
Minimum Operating Temperature -55°C
Tolerance Minus -0.1pF
Temporarily out of stock - back order for despatch 01-04-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.122
(exc. VAT)
0.15
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.122
€366.00
*price indicative
Related Products
KEMET ALS30/31 series screw terminal capacitors cover a ...
Description:
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC ...
KEMET’s X7R dielectric features a 125°C maximum operating ...
Description:
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance ...
Flexi. Cap™ has been developed as a result ...
Description:
Flexi. Cap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCsA proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish. FlexiCapT™ will accommodate a ...
The KEMET Surface Mount Capacitors. In X7R dielectric ...
Description:
The KEMET Surface Mount Capacitors. In X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety ...