AVX Multilayer Organic Capacitor MLOC Polymer 1.2pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS Stock No. 774-6762
  • Mfr. Part No. ML03V11R2BAT2A
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Specifications
Attribute Value
Capacitance 1.2 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 → +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Maximum Operating Temperature +125°C
Tolerance Plus +0.1pF
Minimum Operating Temperature -55°C
Tolerance Minus -0.1pF
2300 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.389
(exc. VAT)
0.478
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€0.389
€3.89
50 - 90
€0.331
€3.31
100 - 240
€0.293
€2.93
250 - 990
€0.253
€2.53
1000 +
€0.233
€2.33
*price indicative
Packaging Options:
Related Products
KEMET ALS30/31 series screw terminal capacitors cover a ...
Description:
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC ...
Long Life, snap-in electrolytic capacitor designed to offer ...
Description:
Long Life, snap-in electrolytic capacitor designed to offer high ripple current For use in SMPS, electric drives, welding, UPS and other power electronic applications. Low equivalent series resistance (ESR)6000 Hrs (105 °C); 4 Years (+40 °C).
The GCM series meets AEC-Q200 requirements. Low-loss and ...
Description:
The GCM series meets AEC-Q200 requirements. Low-loss and suitable for high frequency circuitsA new monolithic structure for small, surface mountable devices capable of operating at high voltage levels. Good solderability due to Tin plated electrodes. Ideal for use on high ...
Murata GRM Series high dielectric constant type are ...
Description:
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure. High reliability with no polarity. Excellent solderability is achieved by the Tin plating at the external electrodes. Applications in decoupling and ...