Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 150 μH ±20% 0.48A Idc
- RS Stock No.:
- 176-5903
- Mfr. Part No.:
- SRR4528A-151M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 176-5903
- Mfr. Part No.:
- SRR4528A-151M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 0.48A |
Package/Case | SMD |
Length | 5mm |
Depth | 5mm |
Automotive Standard | AEC-Q200 |
Height | 2.8mm |
Dimensions | 5 x 5 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 905mΩ |
Series | SRR4528A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 8.5MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |