- RS Stock No.:
- 212-7063
- Mfr. Part No.:
- 7447820039
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-7063
- Mfr. Part No.:
- 7447820039
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%
± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 nH |
Maximum DC Current | 300mA |
Package/Case | Package |
Tolerance | 5% |
Series | WE-MK |
Maximum Self Resonant Frequency | 6GHz |
Minimum Quality Factor | 4 |