Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH ±5%
- RS Stock No.:
- 795-7697
- Mfr. Part No.:
- CIH05T12NJNC
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 795-7697
- Mfr. Part No.:
- CIH05T12NJNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0402 CIH05T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Specifications
Attribute | Value |
---|---|
Inductance | 12 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 500mΩ |
Series | CIHO5T |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 2.7GHz |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 8 |