- RS Stock No.:
- 181-2216
- Mfr. Part No.:
- DM285-FLEX-KIT
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 181-2216
- Mfr. Part No.:
- DM285-FLEX-KIT
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR Multimeter Kit
The FLIR DM285 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, TA74 flex current probe, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple and soft carrying case.
Features and Benefits
Identify energized and faulty equipment from a safe distance with non-contact temperature measurement
Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
Save electrical parameter data and thermal images with On-board data storage
Current range upto 3000A
Operating temperature ranges from -10°C an 150°C
Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
Save electrical parameter data and thermal images with On-board data storage
Current range upto 3000A
Operating temperature ranges from -10°C an 150°C
Certifications
REACH Certificate of Compliance
IP40 rated
CE Approved
UL listed
EN61010‐1
EN61010‐2‐032
EN61326‐1
IP40 rated
CE Approved
UL listed
EN61010‐1
EN61010‐2‐032
EN61326‐1
Specifications
Attribute | Value |
---|---|
Model Number | DM285 |
Application | Industrial |
Kit Contents | Multimeter, Test Leads, Probes, Accessories, Case |
Calibrated | RSCAL |