- RS Stock No.:
- 810-8981
- Mfr. Part No.:
- FLUKE 3000 FC HVAC
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 810-8981
- Mfr. Part No.:
- FLUKE 3000 FC HVAC
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 3000 FC HVAC System Fluke CONNECT™
Fluke 3000 FC HVAC System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.
Connect your FC AC Wireless Current Clamp Module to your test point, and view the results up to 20 meters away on the FC Wireless Digital Multimeter. Plus, you can connect the t3000 FC Wireless K-Type wireless temperature module and view remote temperature measurements.
Connect your FC AC Wireless Current Clamp Module to your test point, and view the results up to 20 meters away on the FC Wireless Digital Multimeter. Plus, you can connect the t3000 FC Wireless K-Type wireless temperature module and view remote temperature measurements.
Fluke 3000 FC Wireless Digital Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke a3000 FC Wireless AC Current Clamp Module
True-RMS AC clamp meter
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Fluke t3000 FC Wireless K-Type Temperature Module
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Logging function for recording and saving up to 65,000 readings
Supplied with
Fluke 3000 FC Wireless Multimeter, Fluke a3000 FC Wireless AC Current Clamp Module, Fluke t3000 Thermocouple Thermometer, TL175 Test Leads, AC175 Alligator Clips, 80PK-1 K-Type Bead Thermocouple, magnetic hanging strap.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Model Number | 3000 FC |
Application | Electronic |
Kit Contents | Multimeter, AC and DC Voltage Modules, AC Current Probe, Magnetic hanger, Test Leads, Accessories |
Calibrated | UKAS |