- RS Stock No.:
- 810-9010
- Mfr. Part No.:
- FLUKE 3000 FC IND
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 810-9010
- Mfr. Part No.:
- FLUKE 3000 FC IND
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 3000 FC Industrial System Fluke CONNECT™
The Fluke 3000 FC Industrial System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.
De-energize the cabinet, connect the remote modules, close the cabinet and reenergize. The FC Wireless Industrial System displays the readings wirelessly on the 3000 FC Wireless Digital Multimeter.
De-energize the cabinet, connect the remote modules, close the cabinet and reenergize. The FC Wireless Industrial System displays the readings wirelessly on the 3000 FC Wireless Digital Multimeter.
Fluke 3000 FC Wireless Digital Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke v3000 FC Wireless AC Voltage Module
Measurements up to 1000 V true-RMS AC
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings
Fluke a3001 FC Wireless iFlex® AC Current Module
Measure up to 2500 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Supplied with
Fluke 3000 FC Wireless Multimeter, Fluke a3001 FC Wireless iFlex AC Current Module (3), Fluke v3000 Voltage Module, TL224 Test Leads, TL175 Test Leads, AC285 Alligator Clips, AC175 Alligator Clips, iFlex i2500-10 Flexible Current Probe (3), Magnetic hanging strap.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Model Number | 3000 FC |
Application | Electronic |
Kit Contents | Multimeter, iFlex AC Current Meter x3, Voltage Module, iFlex Current Probe x3, Magnetic Hanger, Test Leads |
Calibrated | UKAS |
- RS Stock No.:
- 810-9010
- Mfr. Part No.:
- FLUKE 3000 FC IND
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- US