- RS Stock No.:
- 911-9557
- Mfr. Part No.:
- FLUKE T5-H5-1AC KIT
- Manufacturer:
- Fluke
1 In stock, please allow up to 5 working days for delivery
Added
Price Each
€426.00
(exc. VAT)
€523.98
(inc. VAT)
Units | Per unit |
1 + | €426.00 |
- RS Stock No.:
- 911-9557
- Mfr. Part No.:
- FLUKE T5-H5-1AC KIT
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke T5-600/1000 electrical tester
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Test voltage, continuity and current with just one measuring device
Features and Benefits:
Automatic measuring of DC and AC voltages with precise digital resolution
Voltage measurement range up to 600 V (T5-600) or 1000 V (T5-1000)
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
Voltage measurement range up to 600 V (T5-600) or 1000 V (T5-1000)
Current measurement range up to 100 Aac
Displays resistances of up to 1000 Ω
Simple and accurate current measurement using a fixed fork
Acoustic continuity test
Extremely rugged housing
Detachable measuring tips
Can remain connected far longer than electromagnetic testers
Auto power-off to conserve battery power
Supplied with
Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)
Optional accessories:
H5: Holster with belt loop for T5-600 / T5-1000 2921246
Optional accessories:
H5: Holster with belt loop for T5-600 / T5-1000 2921246
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Calibrated | UKAS |
Automatic RCD Test | No |
RCD Ramp Test | No |
Model Number p | T5 |
Maximum Voltage Measurement | 1000V ac |
Test Type | AC Current, AC Voltage, Continuity, DC Voltage, Resistance |
Earth Resistance Measurement | No |
Downloadable Data | No |
Weight | 380g |
Operating Temperature Range | -10 → +50 °C |
Maximum Operating Temperature | +50°C |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000V |
Maximum Continuity Resistance | 1000Ω |
Safety Category Level | CAT III, CAT IV |
Height | 203mm |
Minimum Operating Temperature | -10°C |
Dimensions | 30.5 x 51 x 203mm |
Length | 30.5mm |
Power Source | Battery |
Width | 51mm |
- RS Stock No.:
- 911-9557
- Mfr. Part No.:
- FLUKE T5-H5-1AC KIT
- Manufacturer:
- Fluke