BK Precision BK391A Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5059
- Mfr. Part No.:
- BK391A
- Manufacturer:
- BK Precision
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€316.98
(exc. VAT)
€389.89
(inc. VAT)
Units | Per unit |
1 + | €316.98 |
- RS Stock No.:
- 192-5059
- Mfr. Part No.:
- BK391A
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High performance and value priced, this Test Bench® model 391A True RMS meter offers more features for the dollar than other multimeters. This meter has a dual injection molded case that allows a better grip and offers better meter protection.
4 1/2, 20000 count LCD display
0.05% basic accuracy
Auto power off
All current ranges are fused protected
0.05% basic accuracy
Auto power off
All current ranges are fused protected
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | BK391A |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Auto Resistance, Capacitance, DC Voltage, Frequency, Resistance |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Maximum Frequency | 2kHz |
AC Current Measurement Resolution | 10nA ac |
DC Current Measurement Resolution | 10nA dc |
DC Voltage Measurement Resolution | 10µV dc |
Resistance Measurement Resolution | 10mΩ |
AC Voltage Measurement Resolution | 10µV ac |
Safety Category Level | CAT III |
Best AC Voltage Accuracy | ±2% + 10 Digits |
Best Resistance Measurement Accuracy | ±1% + 10 Digits |
Weight | 400g |
Dimensions | 90 x 40 x 198mm |
Battery Type | 9V |
Best DC Current Accuracy | ±2% + 10 Digits |
Best AC Current Accuracy | ±2.5% + 20 Digits |
Minimum Operating Temperature | 0°C |
Height | 198mm |
Width | 40mm |
Safety Category Voltage | 1000V |
Length | 90mm |
Best DC Voltage Accuracy | ±0.05% + 3 Digits |
Maximum Operating Temperature | +50°C |