- RS Stock No.:
- 217-5206
- Mfr. Part No.:
- SEFRAM7351
- Manufacturer:
- Sefram
Discontinued product
- RS Stock No.:
- 217-5206
- Mfr. Part No.:
- SEFRAM7351
- Manufacturer:
- Sefram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram 7351 offer many convenient functions to ease your measurements campains: dB, dBm,limits, peak-hold, REL, MIN, MAX, Average. Safe and easy used optical interface to connect to PC for data acquisition. SEFRAM 7351 have self-data logging function without connecting to a computer.
Voltage measurement up to 1000V TRMS AC and 1000V DC
Basic accuracy: 0,015% (7355) and 0,03% (7351)
Current measurement up to 10A
Frequency et capacitance measurement
Resistance measurement up to 10 Moms
Continuity test with buzzer
Temperature measurement for K type thermocouple
Duty cycle measurement
Dual LCD, with bar graph and backlight
Data logger (20000 records)
Functions: dB, dBm, HOLD, Peak Hold, MIN/MAX, Average, REL
Opto isolated USB interface
Supplied with PC application software and a complete set of accessories
Safety: 600V CAT IV and 1000V CAT III
Basic accuracy: 0,015% (7355) and 0,03% (7351)
Current measurement up to 10A
Frequency et capacitance measurement
Resistance measurement up to 10 Moms
Continuity test with buzzer
Temperature measurement for K type thermocouple
Duty cycle measurement
Dual LCD, with bar graph and backlight
Data logger (20000 records)
Functions: dB, dBm, HOLD, Peak Hold, MIN/MAX, Average, REL
Opto isolated USB interface
Supplied with PC application software and a complete set of accessories
Safety: 600V CAT IV and 1000V CAT III
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 7351 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Temperature Measurement | +1200°C |
Absolute Maximum Capacitance Measurement | 40mF |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 100V |
Battery Type | 4 x 1.5V batteries |
Weight | 630g |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +50°C |