- RS Stock No.:
- 219-3106
- Mfr. Part No.:
- BK2408
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 219-3106
- Mfr. Part No.:
- BK2408
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The BK Precision mini-pro multimeter are a professional quality multimeter at low cost. The unique design fits easily in the palm of your hand and CE approval ensures safe operation
DC/AC voltage to 600V
DC current to 10A
Resistance to 20MΩ
CE approved
DC current to 10A
Resistance to 20MΩ
CE approved
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | 2408 |
Display Type | Digital |
Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |