Amprobe AM-500 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibration
- RS Stock No.:
- 794-4944
- Mfr. Part No.:
- AM-500-EUR
- Manufacturer:
- Amprobe

View all Multimeters
Temporarily out of stock - back order for despatch 03-10-2023, delivery within 1 working days
Price Each
€155.00
(exc. VAT)
€190.65
(inc. VAT)
units | Per unit |
1 + | €155.00 |
- RS Stock No.:
- 794-4944
- Mfr. Part No.:
- AM-500-EUR
- Manufacturer:
- Amprobe
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
AM-500 Digital Multimeter
This versatile, easy-to-use digital multimeter is a great choice for homeowners or office maintenance staff. Use it to check for voltage in receptacles, extension cords, light fixtures, batteries, and other electrical circuits. Or check fuses, light bulbs, and continuity of electrical connections. You can even use it to verify the voltage level of automotive batteries and troubleshoot electrical problems in cars. With its user-friendly digital multimeter features like auto-ranging and a CAT III safety rating, the AM-500 will save time and increase measurement confidence.
Featues and Benefits:
Measures voltage to 600V AC/DC, AC/DC current and resistance for residential and office maintenance
Audible continuity quickly identifies shorts and open circuits
Diode test to verify diode polarity
Data hold freezes the reading on the display for further analysis
Auto power-off conserves battery life
Low battery warning helps avoid losing power in mid-measurement
CAT III 600V safety rated to handle residential and commercial office applications
Standards
CAT III 600V
Supplied with
Test Leads
2 x AAA batteries (installed)
Users manual
2 x AAA batteries (installed)
Users manual
Amprobe
Specifications
Attribute | Value |
Multimeter Type | Handheld |
True RMS | No |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Maximum Frequency | 400Hz |
Display Type | Digital |
Model Number p | AM-500 |
DC Current Measurement Resolution | 1mA dc |
AC Current Measurement Resolution | 1mA ac |
AC Voltage Measurement Resolution | 1mV ac |
Resistance Measurement Resolution | 1kΩ |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT III |
Maximum Operating Temperature | +40°C |
Best Resistance Measurement Accuracy | ±1.5% + 5 Digits |
Height | 40mm |
Minimum Operating Temperature | 0°C |
Best AC Voltage Accuracy | ±1.2% + 3 Digits |
Battery Type | AAA |
Safety Category Voltage | 600V |
Best DC Current Accuracy | ±1.2% + 3 Digits |
Weight | 290g |
Best DC Voltage Accuracy | ±1% + 3 Digits |
Dimensions | 150 x 83 x 40mm |
Best AC Current Accuracy | ±1.5% + 2 Digits |
Length | 150mm |
Width | 83mm |