- RS Stock No.:
- 802-1213
- Mfr. Part No.:
- 74LCX157M
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 802-1213
- Mfr. Part No.:
- 74LCX157M
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 3.988 x 1.499mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |