TS12A4514PE4 Texas Instruments, Analogue Switch Single SPST, 3 V, 5 V, 9 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifications
Attribute Value
Configuration Single SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 3 V, 5 V, 9 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 9.81mm
Width 6.35mm
Maximum Power Dissipation 727 mW
Height 4.57mm
Dimensions 9.81 x 6.35 x 4.57mm
110 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.668
(exc. VAT)
0.822
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€0.668
€6.68
50 - 90
€0.616
€6.16
100 - 240
€0.566
€5.66
250 - 490
€0.522
€5.22
500 +
€0.479
€4.79
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer It was designed specifically for automotive applications but is now also ...
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads
Differential or Single-ended Input Adjustable Output Amplitude Power ...
Description:
Differential or Single-ended Input Adjustable Output Amplitude Power Supply Voltage 33 V.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.