- RS Stock No.:
- 510-386
- Mfr. Part No.:
- 74LVC1G66GW,125
- Manufacturer:
- Nexperia
- RS Stock No.:
- 510-386
- Mfr. Part No.:
- 74LVC1G66GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 2.25 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |