- RS Stock No.:
- 100-0636
- Mfr. Part No.:
- ISL84052IBZ-T7A
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 100-0636
- Mfr. Part No.:
- ISL84052IBZ-T7A
- Manufacturer:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Multiplexers, Intersil
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |