- RS Stock No.:
- 153-2819
- Mfr. Part No.:
- 74HC4053BQ,115
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
€0.208
(exc. VAT)
€0.256
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.208 | €624.00 |
*price indicative |
- RS Stock No.:
- 153-2819
- Mfr. Part No.:
- 74HC4053BQ,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Triple 2-channel analog multiplexer/demultiplexer, The 74HC4053, 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Wide analog input voltage range from -5 V to +5 V
Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
Typical break before make built-in
ESD protection
Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
Typical break before make built-in
ESD protection
Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Dimensions | 3.6 x 2.6 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 153-2819
- Mfr. Part No.:
- 74HC4053BQ,115
- Manufacturer:
- Nexperia