- RS Stock No.:
- 162-7070
- Mfr. Part No.:
- SN74LVC2G66DCTR
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
€0.217
(exc. VAT)
€0.267
(inc. VAT)
units | Per unit | Per Reel* |
3000 + | €0.217 | €651.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-7070
- Mfr. Part No.:
- SN74LVC2G66DCTR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2.95 x 2.8 x 1.29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |