- RS Stock No.:
- 162-8985
- Mfr. Part No.:
- NCN1154MUTAG
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
€0.318
(exc. VAT)
€0.391
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.318 | €954.00 |
*price indicative |
- RS Stock No.:
- 162-8985
- Mfr. Part No.:
- NCN1154MUTAG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 12 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Dimensions | 2 x 1.7 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8985
- Mfr. Part No.:
- NCN1154MUTAG
- Manufacturer:
- onsemi