- RS Stock No.:
- 164-7601
- Mfr. Part No.:
- DG9454EEN-T1-GE4
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 164-7601
- Mfr. Part No.:
- DG9454EEN-T1-GE4
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG9454E is a high precision triple SPDT (triple 2:1) analog switch / multiplexer with enhanced performance on low power consumption. The part features low parasitic capacitance, low leakage, and low charge injection over the full signal range which make it an ideal switch for data acquisition, and instrument products. Its compact size, light weight, low power consumption, and low voltage control capability are of advantages in portable consumer applications such as goggles. The DG9454E is designed to operate from a 3 V to 16 V supply at V+, and 2.5 V to 5.5 V at VL, while guarantees 1.8 V logic compatible over the full operation voltage range.
Guaranteed 1.8 V logic control at full V+ range
Low power consumption, both I+ and IL < 1 μA
High bandwidth: 356 MHz
Low charge injection over the full signal range
Compact miniQFN16 package
(1.8 mm x 2.6 mm x 0.55 mm)
Low power consumption, both I+ and IL < 1 μA
High bandwidth: 356 MHz
Low charge injection over the full signal range
Compact miniQFN16 package
(1.8 mm x 2.6 mm x 0.55 mm)
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | miniQFN |
Dimensions | 2.7 x 1.9 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |