- RS Stock No.:
- 164-8268
- Mfr. Part No.:
- DG9424EDQ-T1-GE3
- Manufacturer:
- Vishay
11042 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €2.83 | €5.66 |
20 - 98 | €2.545 | €5.09 |
100 - 198 | €2.095 | €4.19 |
200 - 498 | €1.785 | €3.57 |
500 + | €1.67 | €3.34 |
*price indicative |
- RS Stock No.:
- 164-8268
- Mfr. Part No.:
- DG9424EDQ-T1-GE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG9424E, DG9425E, DG9426E are monolithic quad single-pole-single-throw analog switches. The G9424E and DG9425E differ only in that they respond to opposite logic levels. The DG9426E has two normally open and two normally closed switches. It can be given various configurations, including four SPST, two SPDT, and one DPDT. Using BiCMOS wafer fabrication technology allows the DG9424E, DG9425E, and DG9426E to operate on single and dual supplies. Single supply voltage ranges from 3 V to 16 V while dual supply operation is recommended with ± 3 V to ± 8 V. Each switch conducts equally well in both direction when on, and blocks input voltages up to the supply levels when off.
8 V to 16 V single supply or ± 3 V to ± 8 V
Break-before-make guaranteed
Low leakage
TTL, CMOS, LV logic (3 V) compatible
2500 V ESD protection (HBM)
Fast switching speed
Low switch resistance
Wide operation voltage range
Simple logic interface
Break-before-make guaranteed
Low leakage
TTL, CMOS, LV logic (3 V) compatible
2500 V ESD protection (HBM)
Fast switching speed
Low switch resistance
Wide operation voltage range
Simple logic interface
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 164-8268
- Mfr. Part No.:
- DG9424EDQ-T1-GE3
- Manufacturer:
- Vishay