- RS Stock No.:
- 165-9914
- Mfr. Part No.:
- 74LVC1G3157GW,125
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 11-11-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.074
(exc. VAT)
€0.091
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.074 | €222.00 |
*price indicative |
- RS Stock No.:
- 165-9914
- Mfr. Part No.:
- 74LVC1G3157GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 165-9914
- Mfr. Part No.:
- 74LVC1G3157GW,125
- Manufacturer:
- Nexperia