74LCX157FT Toshiba, Multiplexer Quad, -0.5 → 6.5 V, 16-Pin TSSOP
Temporarily out of stock - back order for despatch 07-05-2021, delivery within 2 working days
Added
- RS Stock No.:
- 171-3292
- Mfr. Part No.:
- 74LCX157FT
- Manufacturer:
- Toshiba
units | Per unit | Per Reel* |
2500 + | €0.082 | €205.00 |
*price indicative |
Attribute | Value |
Configuration | Quad |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | -0.5 → 6.5 V |
Switch Type | Multiplexer |
Pin Count | 16 |
Power Supply Type | Single |
Input Signal Type | CMOS |
Output Signal Type | CMOS |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Channels per Chip | 2 |
Length | 5mm |
Multiplexer Architecture | 1:1 |
Dimensions | 5 x 4.4 x 1mm |
Number of Outputs per Element | 1 |
Propagation Delay Time | 20ns |
Height | 1mm |
Number of Inputs per Element | 1 |
Automotive Standard | AEC-Q100 |
Width | 4.4mm |
Maximum Power Dissipation | 180 mW |