- RS Stock No.:
- 171-3467
- Mfr. Part No.:
- 74VHC153FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3467
- Mfr. Part No.:
- 74VHC153FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74VHC153FT is an advanced high speed CMOS DUAL 4-CHANNEL MULTIPLEXERs fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Each of these data (1C0-1C3, 2C0-2C3) is selected by the two address inputs A and B. Separate strobe inputs (1G, 2G) are provided for each of the two four-line sections. The strobe input (G) can be used to inhibit the data output, the output is fixed in low level while the strobe input is held high. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature: Topr = -40 to 125
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V pin and function compatible with 74ALS153
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V pin and function compatible with 74ALS153
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |