- RS Stock No.:
- 175-4272
- Mfr. Part No.:
- DG4599EDL-T1-GE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 175-4272
- Mfr. Part No.:
- DG4599EDL-T1-GE3
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
The DG4599E is a high performance single-pole, double-throw (SPDT) analog switch designed for 1.8 V to 5.5 V operation with a single power rail. Fabricated with high density CMOS technology, the device achieves low on resistance of 6 and switch off capacitance of 7 pF at a 5 V power supply and low power consumption, and fast switching speeds. The DG4599E features break before make switching performance. It can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction.
Low switch on-resistance
+1.8 V to +5.5 V single supply operation
Isolation in powered-off mode
Low voltage logic control
Control logic inputs can go over V+
Low parasitic capacitance
Break before make switching
Latch-up performance exceeds 200 mA
High ESD rating
APPLICATIONS
Battery powered devices
Consumer and computing
Instrumentation
Medical equipment
Control and automation
+1.8 V to +5.5 V single supply operation
Isolation in powered-off mode
Low voltage logic control
Control logic inputs can go over V+
Low parasitic capacitance
Break before make switching
Latch-up performance exceeds 200 mA
High ESD rating
APPLICATIONS
Battery powered devices
Consumer and computing
Instrumentation
Medical equipment
Control and automation
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |