- RS Stock No.:
- 178-6981
- Mfr. Part No.:
- 74HCT157D,652
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
€0.523
(exc. VAT)
€0.643
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €0.523 | €26.15 |
*price indicative |
- RS Stock No.:
- 178-6981
- Mfr. Part No.:
- 74HCT157D,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 178-6981
- Mfr. Part No.:
- 74HCT157D,652
- Manufacturer:
- Nexperia