- RS Stock No.:
- 178-8951
- Mfr. Part No.:
- CD4066BM96
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 18-12-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.239
(exc. VAT)
€0.294
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.239 | €597.50 |
*price indicative |
- RS Stock No.:
- 178-8951
- Mfr. Part No.:
- CD4066BM96
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 178-8951
- Mfr. Part No.:
- CD4066BM96
- Manufacturer:
- Texas Instruments