- RS Stock No.:
- 191-3971
- Mfr. Part No.:
- MAX4639EUE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3971
- Mfr. Part No.:
- MAX4639EUE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Guaranteed RON
3.5Ω (+5V or ±2.5V Supplies)
6Ω (+3V Supply)
Guaranteed 0.4Ω RON Match Between Channels
Guaranteed 1Ω RON Flatness Over Signal Range
Guaranteed Low Leakage Currents
0.25nA at +25°C
Switching Times: tON = 18ns, tOFF = 7ns
+1.8V to +5.5V Single-Supply Operation
±2.5V Dual-Supply Operation
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
Crosstalk: -80dB (1MHz)
Off-Isolation: -60dB (10MHz)
Applications
Audio/Video Signal Routing
Automated Test Equipment (ATE)
Battery-Powered Equipment
Low-Voltage Data-Acquisition Systems
Medical Equipment
Relay Replacement
3.5Ω (+5V or ±2.5V Supplies)
6Ω (+3V Supply)
Guaranteed 0.4Ω RON Match Between Channels
Guaranteed 1Ω RON Flatness Over Signal Range
Guaranteed Low Leakage Currents
0.25nA at +25°C
Switching Times: tON = 18ns, tOFF = 7ns
+1.8V to +5.5V Single-Supply Operation
±2.5V Dual-Supply Operation
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
Crosstalk: -80dB (1MHz)
Off-Isolation: -60dB (10MHz)
Applications
Audio/Video Signal Routing
Automated Test Equipment (ATE)
Battery-Powered Equipment
Low-Voltage Data-Acquisition Systems
Medical Equipment
Relay Replacement
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.037mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |