- RS Stock No.:
- 629-4908
- Mfr. Part No.:
- DG419DJ-E3
- Manufacturer:
- Vishay
- RS Stock No.:
- 629-4908
- Mfr. Part No.:
- DG419DJ-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 10.92 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |