- RS Stock No.:
- 732-9563
- Mfr. Part No.:
- MAX4638ESE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-9563
- Mfr. Part No.:
- MAX4638ESE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 732-9563
- Mfr. Part No.:
- MAX4638ESE+
- Manufacturer:
- Maxim Integrated