- RS Stock No.:
- 807-2570
- Mfr. Part No.:
- SN74AHC4066N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2570
- Mfr. Part No.:
- SN74AHC4066N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.69 x 6.6 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 807-2570
- Mfr. Part No.:
- SN74AHC4066N
- Manufacturer:
- Texas Instruments