TS5A21366RSER Texas Instruments, Multiplexer Switch IC Dual SPST, 1.65 → 5.5 V, 8-Pin UQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifications
Attribute Value
Configuration Dual SPST
Package Type UQFN
Mounting Type Surface Mount
Typical Single Supply Voltage 1.65 → 5.5 V
Switch Type Analogue
Pin Count 8
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Width 1.55mm
Height 0.55mm
Multiplexer Architecture 1:1
Length 1.55mm
Dimensions 1.55 x 1.55 x 0.55mm
Number of Outputs per Element 1
Number of Inputs per Element 2
355 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
1.032
(exc. VAT)
1.269
(inc. VAT)
units
Per unit
Per Pack*
5 - 45
€1.032
€5.16
50 - 95
€0.824
€4.12
100 +
€0.626
€3.13
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers ...
Description:
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family CMOS Family devices Wide operating voltage range: 3 to 18V.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...